Inverter IC 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G04DRYR

DigiKey Part Number
296-27311-2-ND - Tape & Reel (TR)
296-27311-1-ND - Cut Tape (CT)
296-27311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G04DRYR
Description
IC INVERTER 2CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G04DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,31200 Kč53,12 Kč
254,72040 Kč118,01 Kč
1004,07360 Kč407,36 Kč
2503,76452 Kč941,13 Kč
5003,57932 Kč1 789,66 Kč
1 0003,42624 Kč3 426,24 Kč
2 5003,40546 Kč8 513,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,16759 Kč15 837,95 Kč
10 0003,08750 Kč30 875,00 Kč
15 0003,04741 Kč45 711,15 Kč
25 0003,00299 Kč75 074,75 Kč
35 0002,97704 Kč104 196,40 Kč
50 0002,95206 Kč147 603,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč