
SN74AUP2G00QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-36720-2-ND - Tape & Reel (TR) 296-36720-1-ND - Cut Tape (CT) 296-36720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G00QDCURQ1 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G00QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 100 | 12,28590 Kč | 1 228,59 Kč |
| 250 | 11,49768 Kč | 2 874,42 Kč |
| 500 | 11,05166 Kč | 5 525,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,14798 Kč | 30 443,94 Kč |
| 6 000 | 9,91148 Kč | 59 468,88 Kč |
| 9 000 | 9,79300 Kč | 88 137,00 Kč |
| 15 000 | 9,66175 Kč | 144 926,25 Kč |
| 21 000 | 9,58512 Kč | 201 287,52 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |






