NAND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G00DCUR

DigiKey Part Number
296-36884-2-ND - Tape & Reel (TR)
296-36884-1-ND - Cut Tape (CT)
296-36884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G00DCUR
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G00DCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.7ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,79000 Kč77,90 Kč
256,96280 Kč174,07 Kč
1006,05370 Kč605,37 Kč
2505,62244 Kč1 405,61 Kč
5005,36162 Kč2 680,81 Kč
1 0005,20456 Kč5 204,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,88224 Kč14 646,72 Kč
6 0004,75262 Kč28 515,72 Kč
9 0004,68769 Kč42 189,21 Kč
15 0004,61574 Kč69 236,10 Kč
21 0004,57369 Kč96 047,49 Kč
30 0004,53324 Kč135 997,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč

Other Suppliers on DigiKey

4 540In Stock
Ships from Rochester Electronics, LLC