
SN74AUP1T98DSFR | |
|---|---|
DigiKey Part Number | 296-27458-2-ND - Tape & Reel (TR) 296-27458-1-ND - Cut Tape (CT) 296-27458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98DSFR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 $ | 0,54 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29472 $ | 1 473,60 $ |
| 10 000 | 0,28811 $ | 2 881,10 $ |
| 15 000 | 0,28480 $ | 4 272,00 $ |
| 25 000 | 0,28114 $ | 7 028,50 $ |
| 35 000 | 0,27900 $ | 9 765,00 $ |
| Unit Price without VAT: | 0,54000 $ |
|---|---|
| Unit Price with VAT: | 0,65340 $ |

