


SN74AUP1T98DCKR | |
|---|---|
DigiKey Part Number | 296-17529-2-ND - Tape & Reel (TR) 296-17529-1-ND - Cut Tape (CT) 296-17529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98DCKR |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,54240 Kč | 163,56 Kč |
| 100 | 5,68350 Kč | 568,35 Kč |
| 250 | 5,27344 Kč | 1 318,36 Kč |
| 500 | 5,02632 Kč | 2 513,16 Kč |
| 1 000 | 4,86318 Kč | 4 863,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57178 Kč | 13 715,34 Kč |
| 6 000 | 4,44892 Kč | 26 693,52 Kč |
| 9 000 | 4,38738 Kč | 39 486,42 Kč |
| 15 000 | 4,31921 Kč | 64 788,15 Kč |
| 21 000 | 4,27934 Kč | 89 866,14 Kč |
| 30 000 | 4,24101 Kč | 127 230,30 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



