Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T98DBVT

DigiKey Part Number
296-SN74AUP1T98DBVTTR-ND - Tape & Reel (TR)
296-SN74AUP1T98DBVTCT-ND - Cut Tape (CT)
296-SN74AUP1T98DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T98DBVT
Description
IC XLTR VL UNIDIR SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T98DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,10500 Kč161,05 Kč
2514,53920 Kč363,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,00748 Kč3 001,87 Kč
50011,51404 Kč5 757,02 Kč
75011,26725 Kč8 450,44 Kč
1 25010,99371 Kč13 742,14 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč

Other Suppliers on DigiKey

60 750In Stock
Ships from Rochester Electronics, LLC