Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T97YZPR

DigiKey Part Number
296-17899-2-ND - Tape & Reel (TR)
296-17899-1-ND - Cut Tape (CT)
296-17899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T97YZPR
Description
IC XLTR VL UNIDIR 6-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T97YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
257,66840 Kč191,71 Kč
1006,68160 Kč668,16 Kč
2506,21288 Kč1 553,22 Kč
5005,92900 Kč2 964,50 Kč
1 0005,69592 Kč5 695,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,40761 Kč16 222,83 Kč
6 0005,26658 Kč31 599,48 Kč
9 0005,19596 Kč46 763,64 Kč
15 0005,11770 Kč76 765,50 Kč
21 0005,07194 Kč106 510,74 Kč
30 0005,02798 Kč150 839,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč

Other Suppliers on DigiKey

17 600In Stock
Ships from Rochester Electronics, LLC