Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T97YFPR

DigiKey Part Number
296-SN74AUP1T97YFPRTR-ND - Tape & Reel (TR)
296-SN74AUP1T97YFPRCT-ND - Cut Tape (CT)
296-SN74AUP1T97YFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T97YFPR
Description
IC XLTR VL UNIDIR 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T97YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 796
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,56709 Kč16 701,27 Kč
6 0005,42255 Kč32 535,30 Kč
9 0005,35018 Kč48 151,62 Kč
15 0005,27001 Kč79 050,15 Kč
21 0005,22313 Kč109 685,73 Kč
30 0005,17807 Kč155 342,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,79900 Kč87,99 Kč
257,88120 Kč197,03 Kč
1006,87280 Kč687,28 Kč
2506,39164 Kč1 597,91 Kč
5006,10156 Kč3 050,78 Kč
1 0005,86243 Kč5 862,43 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,79900 Kč87,99 Kč
257,88120 Kč197,03 Kč
1006,87280 Kč687,28 Kč
2506,39164 Kč1 597,91 Kč
5006,10156 Kč3 050,78 Kč
1 0005,95820 Kč5 958,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč

Other Suppliers on DigiKey

26 545In Stock
Ships from Rochester Electronics, LLC