
SN74AUP1T58YFPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T58YFPRTR-ND - Tape & Reel (TR) 296-SN74AUP1T58YFPRCT-ND - Cut Tape (CT) 296-SN74AUP1T58YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T58YFPR |
Description | IC XLTR VL UNIDIR 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T58YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 6,44136 Kč | 1 610,34 Kč |
| 500 | 6,14906 Kč | 3 074,53 Kč |
| 1 000 | 5,90863 Kč | 5 908,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04700 Kč | 18 141,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

