
SN74AUP1T57YFPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T57YFPRTR-ND - Tape & Reel (TR) 296-SN74AUP1T57YFPRCT-ND - Cut Tape (CT) 296-SN74AUP1T57YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57YFPR |
Description | IC XLTR VL UNIDIR 6-DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 100 | 7,54880 Kč | 754,88 Kč |
| 250 | 7,02844 Kč | 1 757,11 Kč |
| 500 | 6,71390 Kč | 3 356,95 Kč |
| 1 000 | 6,45500 Kč | 6 455,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 25 | 13,69080 Kč | 342,27 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 9,34496 Kč | 2 336,24 Kč |
| 500 | 8,47060 Kč | 4 235,30 Kč |
| 1 000 | 7,74175 Kč | 7 741,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

