
SN74AUP1T57DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T57DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1T57DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1T57DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57DSFR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 7,89520 Kč | 789,52 Kč |
| 250 | 7,35348 Kč | 1 838,37 Kč |
| 500 | 7,02678 Kč | 3 513,39 Kč |
| 1 000 | 6,75779 Kč | 6 757,79 Kč |
| 2 500 | 6,47385 Kč | 16 184,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,30280 Kč | 31 514,00 Kč |
| 10 000 | 6,16199 Kč | 61 619,90 Kč |
| 15 000 | 6,09146 Kč | 91 371,90 Kč |
| 25 000 | 6,01337 Kč | 150 334,25 Kč |
| 35 000 | 5,96772 Kč | 208 870,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

