Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T57DRYR

DigiKey Part Number
296-27346-2-ND - Tape & Reel (TR)
296-27346-1-ND - Cut Tape (CT)
296-27346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T57DRYR
Description
IC XLTR VL UNIDIR 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T57DRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.8 V ~ 2.7 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.3 V ~ 3.6 V
Series
Output Type
Single-Ended
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Configurable Gate Logic Functions
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,30200 Kč93,02 Kč
258,33200 Kč208,30 Kč
1007,27370 Kč727,37 Kč
2506,76724 Kč1 691,81 Kč
5006,46318 Kč3 231,59 Kč
1 0006,32901 Kč6 329,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,78806 Kč28 940,30 Kč
10 0005,65678 Kč56 567,80 Kč
15 0005,59100 Kč83 865,00 Kč
25 0005,51815 Kč137 953,75 Kč
35 0005,47558 Kč191 645,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

104 500In Stock
Ships from Rochester Electronics, LLC