
SN74AUP1T57DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T57DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1T57DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1T57DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57DBVT |
Description | IC XLTR VL UNIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,28240 Kč | 382,06 Kč |
| 100 | 13,49520 Kč | 1 349,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,64180 Kč | 3 160,45 Kč |
| 500 | 12,12690 Kč | 6 063,45 Kč |
| 750 | 11,86911 Kč | 8 901,83 Kč |
| 1 250 | 11,58339 Kč | 14 479,24 Kč |
| 1 750 | 11,41632 Kč | 19 978,56 Kč |
| 2 500 | 11,25569 Kč | 28 139,22 Kč |
| 6 250 | 10,90986 Kč | 68 186,62 Kč |
| 12 500 | 10,70138 Kč | 133 767,25 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |

