
SN74AUP1T57DBVR | |
|---|---|
DigiKey Part Number | 296-17524-2-ND - Tape & Reel (TR) 296-17524-1-ND - Cut Tape (CT) 296-17524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57DBVR |
Description | IC XLTR VL UNIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 250 | 6,18012 Kč | 1 545,03 Kč |
| 500 | 5,89750 Kč | 2 948,75 Kč |
| 1 000 | 5,75072 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,37850 Kč | 16 135,50 Kč |
| 6 000 | 5,23806 Kč | 31 428,36 Kč |
| 9 000 | 5,16772 Kč | 46 509,48 Kč |
| 15 000 | 5,08985 Kč | 76 347,75 Kč |
| 21 000 | 5,04429 Kč | 105 930,09 Kč |
| 30 000 | 5,00050 Kč | 150 015,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

