
SN74AUP1T34DSFR | |
|---|---|
DigiKey Part Number | 296-36719-2-ND - Tape & Reel (TR) 296-36719-1-ND - Cut Tape (CT) 296-36719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T34DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T34DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 100 | 9,23280 Kč | 923,28 Kč |
| 250 | 8,61504 Kč | 2 153,76 Kč |
| 500 | 8,24172 Kč | 4 120,86 Kč |
| 1 000 | 8,16024 Kč | 8 160,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,41498 Kč | 37 074,90 Kč |
| 10 000 | 7,25414 Kč | 72 541,40 Kč |
| 15 000 | 7,17360 Kč | 107 604,00 Kč |
| 25 000 | 7,08437 Kč | 177 109,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



