Parametric Equivalent
Similar

SN74AUP1G74DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G74DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74DCURG4 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01325 Kč | 12 039,75 Kč |
| 6 000 | 3,90285 Kč | 23 417,10 Kč |
| 9 000 | 3,84759 Kč | 34 628,31 Kč |
| 15 000 | 3,78635 Kč | 56 795,25 Kč |
| 21 000 | 3,75053 Kč | 78 761,13 Kč |
| 30 000 | 3,71613 Kč | 111 483,90 Kč |
| Unit Price without VAT: | 4,01325 Kč |
|---|---|
| Unit Price with VAT: | 4,85603 Kč |



