Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G58DCKT

DigiKey Part Number
296-SN74AUP1G58DCKTTR-ND - Tape & Reel (TR)
296-SN74AUP1G58DCKTCT-ND - Cut Tape (CT)
296-SN74AUP1G58DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G58DCKT
Description
IC MF CFG 1-CIR 3-IN SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G58DCKT Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,09000 Kč140,90 Kč
2512,69960 Kč317,49 Kč
10011,17300 Kč1 117,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,44524 Kč2 611,31 Kč
50010,00638 Kč5 003,19 Kč
7509,78675 Kč7 340,06 Kč
1 2509,54317 Kč11 928,96 Kč
1 7509,40098 Kč16 451,72 Kč
2 5009,26415 Kč23 160,38 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč