
SN74AUP1G17DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G17DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1G17DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1G17DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DBVT |
Description | IC BUFF NON-INVERT 3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 12,58200 Kč | 314,55 Kč |
| 100 | 11,07010 Kč | 1 107,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,34864 Kč | 2 587,16 Kč |
| 500 | 9,91358 Kč | 4 956,79 Kč |
| 750 | 9,69576 Kč | 7 271,82 Kč |
| 1 250 | 9,45414 Kč | 11 817,68 Kč |
| 1 750 | 9,31315 Kč | 16 298,01 Kč |
| 2 500 | 9,17730 Kč | 22 943,25 Kč |
| 6 250 | 8,88494 Kč | 55 530,88 Kč |
| 12 500 | 8,70873 Kč | 108 859,12 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


