
SN74AUP1G126DRLR | |
|---|---|
DigiKey Part Number | 296-18603-2-ND - Tape & Reel (TR) 296-18603-1-ND - Cut Tape (CT) 296-18603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DRLR |
Description | IC BUFFER NON-INVERT 3.6V SOT-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,03600 Kč | 40,36 Kč |
| 25 | 3,57040 Kč | 89,26 Kč |
| 100 | 3,06890 Kč | 306,89 Kč |
| 250 | 2,82712 Kč | 706,78 Kč |
| 500 | 2,68190 Kč | 1 340,95 Kč |
| 1 000 | 2,56226 Kč | 2 562,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,38250 Kč | 9 530,00 Kč |
| 8 000 | 2,31571 Kč | 18 525,68 Kč |
| 12 000 | 2,28226 Kč | 27 387,12 Kč |
| 20 000 | 2,24520 Kč | 44 904,00 Kč |
| 28 000 | 2,22353 Kč | 62 258,84 Kč |
| 40 000 | 2,20271 Kč | 88 108,40 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

