
SN74AUP1G125YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G125YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G125YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G125YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125YZPR |
Description | IC BUFF NON-INVERT 3.6V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 8,40600 Kč | 84,06 Kč |
| 25 | 7,52360 Kč | 188,09 Kč |
| 100 | 6,55180 Kč | 655,18 Kč |
| 250 | 6,09116 Kč | 1 522,79 Kč |
| 500 | 5,81236 Kč | 2 906,18 Kč |
| 1 000 | 5,66631 Kč | 5 666,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30040 Kč | 15 901,20 Kč |
| 6 000 | 5,16190 Kč | 30 971,40 Kč |
| 9 000 | 5,09252 Kč | 45 832,68 Kč |
| 15 000 | 5,01567 Kč | 75 235,05 Kč |
| 21 000 | 4,97076 Kč | 104 385,96 Kč |
| 30 000 | 4,92758 Kč | 147 827,40 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

