
| SN74AUP1G125YFPR | |
|---|---|
| DigiKey Part Number | 296-25394-2-ND - Tape & Reel (TR) 296-25394-1-ND - Cut Tape (CT) 296-25394-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AUP1G125YFPR | 
| Description | IC BUFF NON-INVERT 3.6V 6-DSBGA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-DSBGA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AUP1G125YFPR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 4mA, 4mA | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XFBGA, DSBGA | |
| Supplier Device Package | 6-DSBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč | 
| 10 | 8,40600 Kč | 84,06 Kč | 
| 25 | 7,52360 Kč | 188,09 Kč | 
| 100 | 6,55180 Kč | 655,18 Kč | 
| 250 | 6,09116 Kč | 1 522,79 Kč | 
| 500 | 5,81236 Kč | 2 906,18 Kč | 
| 1 000 | 5,66631 Kč | 5 666,31 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,30040 Kč | 15 901,20 Kč | 
| 6 000 | 5,16190 Kč | 30 971,40 Kč | 
| 9 000 | 5,09252 Kč | 45 832,68 Kč | 
| 15 000 | 5,01567 Kč | 75 235,05 Kč | 
| 21 000 | 4,97076 Kč | 104 385,96 Kč | 
| 30 000 | 4,92758 Kč | 147 827,40 Kč | 
| Unit Price without VAT: | 11,86000 Kč | 
|---|---|
| Unit Price with VAT: | 14,35060 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic