
SN74AUC2G34DBVR | |
|---|---|
DigiKey Part Number | 296-17231-2-ND - Tape & Reel (TR) 296-17231-1-ND - Cut Tape (CT) 296-17231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34DBVR |
Description | IC BUFF NON-INVERT 2.7V SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 7,57300 Kč | 75,73 Kč |
| 25 | 6,78280 Kč | 169,57 Kč |
| 100 | 5,89430 Kč | 589,43 Kč |
| 250 | 5,47280 Kč | 1 368,20 Kč |
| 500 | 5,21856 Kč | 2 609,28 Kč |
| 1 000 | 5,06148 Kč | 5 061,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75077 Kč | 14 252,31 Kč |
| 6 000 | 4,62417 Kč | 27 745,02 Kč |
| 9 000 | 4,56074 Kč | 41 046,66 Kč |
| 15 000 | 4,49056 Kč | 67 358,40 Kč |
| 21 000 | 4,44950 Kč | 93 439,50 Kč |
| 30 000 | 4,41000 Kč | 132 300,00 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |




