SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G126DCTR

DigiKey Part Number
296-18885-2-ND - Tape & Reel (TR)
296-18885-1-ND - Cut Tape (CT)
296-18885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G126DCTR
Description
IC BUFFER NON-INVERTING 2.7V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G126DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,50000 Kč17,50 Kč
1012,58100 Kč125,81 Kč
2511,31480 Kč282,87 Kč
1009,93800 Kč993,80 Kč
2509,28020 Kč2 320,05 Kč
5008,88358 Kč4 441,79 Kč
1 0008,82796 Kč8 827,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,15383 Kč24 461,49 Kč
6 0007,95640 Kč47 738,40 Kč
9 0007,85759 Kč70 718,31 Kč
15 0007,74807 Kč116 221,05 Kč
21 0007,68408 Kč161 365,68 Kč
Manufacturers Standard Package
Unit Price without VAT:17,50000 Kč
Unit Price with VAT:21,17500 Kč

Other Suppliers on DigiKey

78 000In Stock
Ships from Rochester Electronics, LLC