
SN74AUC2G07DCKR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G07DCKRTR-ND - Tape & Reel (TR) 296-SN74AUC2G07DCKRCT-ND - Cut Tape (CT) 296-SN74AUC2G07DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G07DCKR |
Description | IC BUFF 0.8V/2.7V SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G07DCKR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,66981 Kč | 17 009,43 Kč |
| 6 000 | 5,52317 Kč | 33 139,02 Kč |
| 9 000 | 5,44970 Kč | 49 047,30 Kč |
| 15 000 | 5,36835 Kč | 80 525,25 Kč |
| 21 000 | 5,32081 Kč | 111 737,01 Kč |
| 30 000 | 5,27509 Kč | 158 252,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 250 | 6,50688 Kč | 1 626,72 Kč |
| 500 | 6,21204 Kč | 3 106,02 Kč |
| 1 000 | 6,07199 Kč | 6 071,99 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

