
SN74AUC2G00DCTR | |
|---|---|
DigiKey Part Number | 296-18565-2-ND - Tape & Reel (TR) 296-18565-1-ND - Cut Tape (CT) 296-18565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G00DCTR |
Description | IC GATE NAND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G00DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28057 Kč | 18 841,71 Kč |
| 6 000 | 6,12126 Kč | 36 727,56 Kč |
| 9 000 | 6,04153 Kč | 54 373,77 Kč |
| 15 000 | 5,95318 Kč | 89 297,70 Kč |
| 21 000 | 5,90152 Kč | 123 931,92 Kč |
| 30 000 | 5,85186 Kč | 175 555,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 9,95700 Kč | 99,57 Kč |
| 25 | 8,93360 Kč | 223,34 Kč |
| 100 | 7,81170 Kč | 781,17 Kč |
| 250 | 7,27404 Kč | 1 818,51 Kč |
| 500 | 6,94986 Kč | 3 474,93 Kč |
| 1 000 | 6,82778 Kč | 6 827,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč |
| 10 | 9,84100 Kč | 98,41 Kč |
| 25 | 8,83000 Kč | 220,75 Kč |
| 100 | 7,72110 Kč | 772,11 Kč |
| 250 | 7,18972 Kč | 1 797,43 Kč |
| 500 | 6,86930 Kč | 3 434,65 Kč |
| 1 000 | 6,74863 Kč | 6 748,63 Kč |
| Unit Price without VAT: | 13,94000 Kč |
|---|---|
| Unit Price with VAT: | 16,86740 Kč |


