
SN74AUC1G66DCKR | |
|---|---|
DigiKey Part Number | 296-15428-2-ND - Tape & Reel (TR) 296-15428-1-ND - Cut Tape (CT) 296-15428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G66DCKR |
Description | IC SWITCH SPST-NOX1 15OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G66DCKR Models |
Category | Switch Time (Ton, Toff) (Max) 1.4ns, 1.5ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
On-State Resistance (Max) 15Ohm | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 250 | 5,98360 Kč | 1 495,90 Kč |
| 500 | 5,70894 Kč | 2 854,47 Kč |
| 1 000 | 5,55796 Kč | 5 557,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20351 Kč | 15 610,53 Kč |
| 6 000 | 5,06682 Kč | 30 400,92 Kč |
| 9 000 | 4,99839 Kč | 44 985,51 Kč |
| 15 000 | 4,92258 Kč | 73 838,70 Kč |
| 21 000 | 4,87826 Kč | 102 443,46 Kč |
| 30 000 | 4,83564 Kč | 145 069,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

