SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G32DBVR

DigiKey Part Number
296-12655-2-ND - Tape & Reel (TR)
296-12655-1-ND - Cut Tape (CT)
296-12655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G32DBVR
Description
IC GATE OR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G32DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
2.1ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,77000 Kč47,70 Kč
254,23280 Kč105,82 Kč
1003,64730 Kč364,73 Kč
2503,36780 Kč841,95 Kč
5003,19908 Kč1 599,54 Kč
1 0003,06034 Kč3 060,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88863 Kč8 665,89 Kč
6 0002,80462 Kč16 827,72 Kč
9 0002,76254 Kč24 862,86 Kč
15 0002,71593 Kč40 738,95 Kč
21 0002,68869 Kč56 462,49 Kč
30 0002,66248 Kč79 874,40 Kč
75 0002,60607 Kč195 455,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč

Other Suppliers on DigiKey

182 755In Stock
Ships from Rochester Electronics, LLC