SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC16244DGGR

DigiKey Part Number
296-15411-2-ND - Tape & Reel (TR)
296-15411-1-ND - Cut Tape (CT)
296-15411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC16244DGGR
Description
IC BUFF NON-INVERT 2.7V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC16244DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
1045,07600 Kč450,76 Kč
2541,26840 Kč1 031,71 Kč
10037,08360 Kč3 708,36 Kč
25035,47100 Kč8 867,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,07435 Kč64 148,70 Kč
4 00031,40315 Kč125 612,60 Kč
6 00031,06697 Kč186 401,82 Kč
Manufacturers Standard Package
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč

Other Suppliers on DigiKey

9 030In Stock
Ships from Rochester Electronics, LLC