


SN74AS804BDW | |
|---|---|
DigiKey Part Number | 296-6372-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS804BDW |
Description | IC GATE NAND 6CH 2-INP 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS804BDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,39000 Kč | 240,39 Kč |
| 10 | 188,33400 Kč | 1 883,34 Kč |
| 25 | 175,34640 Kč | 4 383,66 Kč |
| 100 | 161,06200 Kč | 16 106,20 Kč |
| 250 | 154,25188 Kč | 38 562,97 Kč |
| 500 | 150,14754 Kč | 75 073,77 Kč |
| 1 000 | 146,76944 Kč | 146 769,44 Kč |
| Unit Price without VAT: | 240,39000 Kč |
|---|---|
| Unit Price with VAT: | 290,87190 Kč |











