
SN74AS21D | |
|---|---|
DigiKey Part Number | 296-33799-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS21D |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 50 | 38,32140 Kč | 1 916,07 Kč |
| 100 | 36,45460 Kč | 3 645,46 Kč |
| 250 | 34,48208 Kč | 8 620,52 Kč |
| 500 | 33,29358 Kč | 16 646,79 Kč |
| 1 000 | 32,31571 Kč | 32 315,71 Kč |
| 2 500 | 31,28299 Kč | 78 207,48 Kč |
| 5 000 | 30,66065 Kč | 153 303,25 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


