
SN74ALVCHR162245DL | |
|---|---|
DigiKey Part Number | 296-12875-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR162245DL |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR162245DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 18,97500 Kč | 189,75 Kč |
| 25 | 17,16920 Kč | 429,23 Kč |
| 100 | 15,19250 Kč | 1 519,25 Kč |
| 250 | 14,25128 Kč | 3 562,82 Kč |
| 500 | 13,68286 Kč | 6 841,43 Kč |
| 1 000 | 13,21535 Kč | 13 215,35 Kč |
| 2 500 | 12,72162 Kč | 31 804,05 Kč |
| 5 000 | 12,42414 Kč | 62 120,70 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |

