
SN74ALVCH373DW | |
|---|---|
DigiKey Part Number | 296-33783-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH373DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 100 | 11,34100 Kč | 1 134,10 Kč |
| 250 | 10,60484 Kč | 2 651,21 Kč |
| 500 | 10,16052 Kč | 5 080,26 Kč |
| 1 000 | 9,79494 Kč | 9 794,94 Kč |
| 2 500 | 9,40878 Kč | 23 521,95 Kč |
| 5 000 | 9,17617 Kč | 45 880,85 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

