
SN74ALVCH244PW | |
|---|---|
DigiKey Part Number | 296-SN74ALVCH244PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH244PW |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH244PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 70 | 14,37157 Kč | 1 006,01 Kč |
| 140 | 13,61571 Kč | 1 906,20 Kč |
| 280 | 12,99250 Kč | 3 637,90 Kč |
| 560 | 12,47918 Kč | 6 988,34 Kč |
| 1 050 | 12,09265 Kč | 12 697,28 Kč |
| 2 520 | 11,65647 Kč | 29 374,30 Kč |
| 5 040 | 11,37963 Kč | 57 353,34 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

