
SN74ALVCH16245DL | |
|---|---|
DigiKey Part Number | 296-5192-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16245DL |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16245DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,43500 Kč | 334,35 Kč |
| 25 | 30,48480 Kč | 762,12 Kč |
| 100 | 27,25170 Kč | 2 725,17 Kč |
| 250 | 25,70956 Kč | 6 427,39 Kč |
| 500 | 24,77994 Kč | 12 389,97 Kč |
| 1 000 | 24,01470 Kč | 24 014,70 Kč |
| 2 500 | 23,20718 Kč | 58 017,95 Kč |
| 5 000 | 22,72036 Kč | 113 601,80 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

