
SN74ALVC32PW | |
|---|---|
DigiKey Part Number | 296-26439-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC32PW |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC32PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,56700 Kč | 145,67 Kč |
| 90 | 11,67111 Kč | 1 050,40 Kč |
| 180 | 11,06994 Kč | 1 992,59 Kč |
| 270 | 10,76826 Kč | 2 907,43 Kč |
| 540 | 10,32620 Kč | 5 576,15 Kč |
| 1 080 | 9,96192 Kč | 10 758,87 Kč |
| 2 520 | 9,60314 Kč | 24 199,91 Kč |
| 5 040 | 9,36692 Kč | 47 209,28 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

