20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74ALVC245DWR

DigiKey Part Number
296-5138-2-ND - Tape & Reel (TR)
296-5138-1-ND - Cut Tape (CT)
296-5138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC245DWR
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC245DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,50000 Kč27,50 Kč
1019,91300 Kč199,13 Kč
2518,03040 Kč450,76 Kč
10015,97040 Kč1 597,04 Kč
25014,98676 Kč3 746,69 Kč
50014,59642 Kč7 298,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,50492 Kč27 009,84 Kč
4 00013,17446 Kč52 697,84 Kč
6 00013,00893 Kč78 053,58 Kč
10 00012,82568 Kč128 256,80 Kč
14 00012,71844 Kč178 058,16 Kč
Manufacturers Standard Package
Unit Price without VAT:27,50000 Kč
Unit Price with VAT:33,27500 Kč

Other Suppliers on DigiKey

26 000In Stock
Ships from Rochester Electronics, LLC