Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC125PWR

DigiKey Part Number
296-SN74ALVC125PWRTR-ND - Tape & Reel (TR)
296-SN74ALVC125PWRCT-ND - Cut Tape (CT)
296-SN74ALVC125PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC125PWR
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC125PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,30700 Kč73,07 Kč
256,52600 Kč163,15 Kč
1005,66950 Kč566,95 Kč
2505,26040 Kč1 315,10 Kč
5005,01390 Kč2 506,95 Kč
1 0004,85117 Kč4 851,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,64413 Kč9 288,26 Kč
4 0004,50675 Kč18 027,00 Kč
6 0004,43793 Kč26 627,58 Kč
10 0004,36171 Kč43 617,10 Kč
14 0004,31716 Kč60 440,24 Kč
20 0004,27429 Kč85 485,80 Kč
50 0004,18205 Kč209 102,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč