
SN74ALVC08IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31757-2-ND - Tape & Reel (TR) 296-31757-1-ND - Cut Tape (CT) 296-31757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08IPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08IPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,37600 Kč | 184,40 Kč |
| 100 | 6,42030 Kč | 642,03 Kč |
| 250 | 5,96556 Kč | 1 491,39 Kč |
| 500 | 5,69150 Kč | 2 845,75 Kč |
| 1 000 | 5,53952 Kč | 5 539,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,28008 Kč | 10 560,16 Kč |
| 4 000 | 5,12726 Kč | 20 509,04 Kč |
| 6 000 | 5,05077 Kč | 30 304,62 Kč |
| 10 000 | 4,96597 Kč | 49 659,70 Kč |
| 14 000 | 4,91641 Kč | 68 829,74 Kč |
| 20 000 | 4,86877 Kč | 97 375,40 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

