14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC08IPWRQ1

DigiKey Part Number
296-31757-2-ND - Tape & Reel (TR)
296-31757-1-ND - Cut Tape (CT)
296-31757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC08IPWRQ1
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC08IPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,23100 Kč82,31 Kč
257,37600 Kč184,40 Kč
1006,42030 Kč642,03 Kč
2505,96556 Kč1 491,39 Kč
5005,69150 Kč2 845,75 Kč
1 0005,53952 Kč5 539,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,28008 Kč10 560,16 Kč
4 0005,12726 Kč20 509,04 Kč
6 0005,05077 Kč30 304,62 Kč
10 0004,96597 Kč49 659,70 Kč
14 0004,91641 Kč68 829,74 Kč
20 0004,86877 Kč97 375,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč

Other Suppliers on DigiKey

32 250In Stock
Ships from Rochester Electronics, LLC