
SN74ALS620AN | |
|---|---|
DigiKey Part Number | 296-33755-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS620AN |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS620AN Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 20 | 212,66750 Kč | 4 253,35 Kč |
| 40 | 202,98775 Kč | 8 119,51 Kč |
| 100 | 192,77000 Kč | 19 277,00 Kč |
| 260 | 184,57485 Kč | 47 989,46 Kč |
| 500 | 180,10908 Kč | 90 054,54 Kč |
| 1 000 | 176,19044 Kč | 176 190,44 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |

