Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS541N

DigiKey Part Number
296-1500-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS541N
Description
IC BUFF 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS541N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 888
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
2044,54750 Kč890,95 Kč
4041,98025 Kč1 679,21 Kč
10039,26630 Kč3 926,63 Kč
26037,08973 Kč9 643,33 Kč
50035,90322 Kč17 951,61 Kč
1 00034,86235 Kč34 862,35 Kč
2 50033,76319 Kč84 407,98 Kč
5 00033,10074 Kč165 503,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč