


SN74ALS540DWR | |
---|---|
DigiKey Part Number | 296-14741-2-ND - Tape & Reel (TR) 296-14741-1-ND - Cut Tape (CT) 296-14741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS540DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS540DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,95000 Kč | 73,95 Kč |
10 | 55,67900 Kč | 556,79 Kč |
25 | 51,10840 Kč | 1 277,71 Kč |
100 | 46,08220 Kč | 4 608,22 Kč |
250 | 44,55452 Kč | 11 138,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 40,07338 Kč | 80 146,76 Kč |
4 000 | 39,26788 Kč | 157 071,52 Kč |
Unit Price without VAT: | 73,95000 Kč |
---|---|
Unit Price with VAT: | 89,47950 Kč |