


SN74ALS245A-1DWR | |
|---|---|
DigiKey Part Number | 296-28996-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS245A-1DWR |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245A-1DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,93155 Kč | 27 863,10 Kč |
| 4 000 | 13,59211 Kč | 54 368,44 Kč |
| 6 000 | 13,42213 Kč | 80 532,78 Kč |
| 10 000 | 13,23374 Kč | 132 337,40 Kč |
| 14 000 | 13,12363 Kč | 183 730,82 Kč |
| Unit Price without VAT: | 13,93155 Kč |
|---|---|
| Unit Price with VAT: | 16,85718 Kč |

