Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74ALS241CDWR

DigiKey Part Number
296-28995-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS241CDWR
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS241CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 446 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,62378 Kč39 247,56 Kč
Manufacturers Standard Package
Unit Price without VAT:19,62378 Kč
Unit Price with VAT:23,74477 Kč

Other Suppliers on DigiKey

4 446In Stock
Ships from Rochester Electronics, LLC