14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCU04PWR

DigiKey Part Number
296-9763-2-ND - Tape & Reel (TR)
296-9763-1-ND - Cut Tape (CT)
296-9763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCU04PWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCU04PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.4V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,31500 Kč83,15 Kč
257,45160 Kč186,29 Kč
1006,48970 Kč648,97 Kč
2506,03124 Kč1 507,81 Kč
5005,75464 Kč2 877,32 Kč
1 0005,60393 Kč5 603,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,33944 Kč10 678,88 Kč
4 0005,18520 Kč20 740,80 Kč
6 0005,10799 Kč30 647,94 Kč
10 0005,02240 Kč50 224,00 Kč
14 0004,97240 Kč69 613,60 Kč
20 0004,92432 Kč98 486,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč