
SN74AHCU04DR | |
|---|---|
DigiKey Part Number | 296-31753-2-ND - Tape & Reel (TR) 296-31753-1-ND - Cut Tape (CT) 296-31753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 250 | 3,36136 Kč | 840,34 Kč |
| 500 | 3,19254 Kč | 1 596,27 Kč |
| 1 000 | 3,05374 Kč | 3 053,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,90722 Kč | 7 268,05 Kč |
| 5 000 | 2,81881 Kč | 14 094,05 Kč |
| 7 500 | 2,77456 Kč | 20 809,20 Kč |
| 12 500 | 2,72552 Kč | 34 069,00 Kč |
| 17 500 | 2,69686 Kč | 47 195,05 Kč |
| 25 000 | 2,66928 Kč | 66 732,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

