
SN74AHCU04DR | |
|---|---|
DigiKey Part Number | 296-31753-2-ND - Tape & Reel (TR) 296-31753-1-ND - Cut Tape (CT) 296-31753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 100 | 3,31560 Kč | 331,56 Kč |
| 250 | 3,05732 Kč | 764,33 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 2,77342 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,63810 Kč | 6 595,25 Kč |
| 5 000 | 2,55659 Kč | 12 782,95 Kč |
| 7 500 | 2,51573 Kč | 18 867,97 Kč |
| 12 500 | 2,47046 Kč | 30 880,75 Kč |
| 17 500 | 2,44400 Kč | 42 770,00 Kč |
| 25 000 | 2,41857 Kč | 60 464,25 Kč |
| 62 500 | 2,36381 Kč | 147 738,12 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

