
SN74AHCT74QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24030-2-ND - Tape & Reel (TR) 296-24030-1-ND - Cut Tape (CT) 296-24030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74QPWRG4Q1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74QPWRG4Q1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 2 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 140 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,25750 Kč | 1 025,75 Kč |
| 250 | 9,58012 Kč | 2 395,03 Kč |
| 500 | 9,17192 Kč | 4 585,96 Kč |
| 1 000 | 9,12405 Kč | 9 124,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,55994 Kč | 17 119,88 Kč |
| 4 000 | 8,33243 Kč | 33 329,72 Kč |
| 6 000 | 8,21851 Kč | 49 311,06 Kč |
| 10 000 | 8,09231 Kč | 80 923,10 Kč |
| 14 000 | 8,01855 Kč | 112 259,70 Kč |
| 20 000 | 7,94759 Kč | 158 951,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

