
SN74AHCT74QDRQ1 | |
|---|---|
DigiKey Part Number | 296-28866-2-ND - Tape & Reel (TR) 296-28866-1-ND - Cut Tape (CT) 296-28866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74QDRQ1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74QDRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 2 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Clock Frequency 140 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,36146 Kč | 13 403,65 Kč |
| 5 000 | 5,21502 Kč | 26 075,10 Kč |
| 7 500 | 5,14165 Kč | 38 562,38 Kč |
| 12 500 | 5,06040 Kč | 63 255,00 Kč |
| 17 500 | 5,01291 Kč | 87 725,93 Kč |
| 25 000 | 4,96719 Kč | 124 179,75 Kč |
| Unit Price without VAT: | 5,36146 Kč |
|---|---|
| Unit Price with VAT: | 6,48737 Kč |

