Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT74QDRG4Q1

DigiKey Part Number
296-SN74AHCT74QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74AHCT74QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74AHCT74QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT74QDRG4Q1
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT74QDRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
2 µA
Part Status
Active
Input Capacitance
2 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Clock Frequency
140 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,25500 Kč112,55 Kč
2510,11280 Kč252,82 Kč
1008,85700 Kč885,70 Kč
2508,25976 Kč2 064,94 Kč
5007,89986 Kč3 949,93 Kč
1 0007,60338 Kč7 603,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,29034 Kč18 225,85 Kč
5 0007,10169 Kč35 508,45 Kč
7 5007,00717 Kč52 553,78 Kč
12 5006,90253 Kč86 281,62 Kč
17 5006,84135 Kč119 723,62 Kč
25 0006,78251 Kč169 562,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč

Other Suppliers on DigiKey

42 500In Stock
Ships from Rochester Electronics, LLC